123-41-328-41-001000

Mill-Max
575-1234132841001000
123-41-328-41-001000

Mfr.:

Description:
IC & Component Sockets DIP Dual In Line Socket

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 56   Multiples: 14
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,02 € 785,12 €
13,23 € 1.481,76 €
11,74 € 2.958,48 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
28 Position
2 Row
DIP
2.54 mm
Wire Wrap
Gold
7.62 mm
- 55 C
+ 125 C
0123
Tube
Brand: Mill-Max
Case Style: Open Frame
Contact Material: Beryllium Copper
Current Rating: 3 A
Features: 3 Level Wrap Post
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Lead Length: 12.95 mm
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 14
Subcategory: IC & Component Sockets
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.