123-13-314-41-801000

Mill-Max
575-12313314418010
123-13-314-41-801000

Mfr.:

Description:
IC & Component Sockets 14P DIP SKT 3 LEVEL WRAPOST

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 112   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,57 € 1.631,84 €
12,12 € 3.054,24 €
11,01 € 5.549,04 €
10,40 € 10.483,20 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
14 Position
2 Row
DIP
2.54 mm
Wire Wrap
Gold
7.62 mm
- 55 C
+ 125 C
0123
Tube
Brand: Mill-Max
Case Style: Open Frame
Contact Material: Beryllium Copper
Current Rating: 3 A
Features: 3 Level Wrap Post
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Lead Length: 12.95 mm
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 28
Subcategory: IC & Component Sockets
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.