114-43-210-41-117000

Mill-Max
575-11443210411170
114-43-210-41-117000

Mfr.:

Description:
IC & Component Sockets 10 PIN SMT SKT STUB TAIL 200uSn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 123   Multiples: 41
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,48 € 1.043,04 €
6,88 € 1.974,56 €
6,19 € 3.299,27 €
6,17 € 6.324,25 €
2.501 Quote

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
10 Position
2 Row
Open Frame
2.54 mm
Solder
Gold
5.08 mm
- 55 C
+ 125 C
0114
Tube
Brand: Mill-Max
Product Type: IC & Component Sockets
Factory Pack Quantity: 41
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.