110-91-306-41-001000

Mill-Max
575-191306
110-91-306-41-001000

Mfr.:

Description:
IC & Component Sockets 6P TIN PIN GOLD CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.755

Stock:
2.755 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
1,03 € 10,30 €
0,989 € 24,73 €
0,972 € 48,60 €
0,826 € 55,34 €
0,73 € 391,28 €
0,621 € 624,11 €
0,575 € 1.463,95 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS: N
DIP / SIP Sockets
6 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
7.62 mm
- 55 C
+ 125 C
0110
Tube
Brand: Mill-Max
Mounting Style: PCB
Product Type: IC & Component Sockets
Factory Pack Quantity: 67
Subcategory: IC & Component Sockets
Unit Weight: 1,263 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99