0922-0-15-20-75-14-11-0

Mill-Max
575-922015
0922-0-15-20-75-14-11-0

Mfr.:

Description:
Terminals Spring-Loaded Pin with a Standard Tail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.074

Stock:
5.074
Can Dispatch Immediately
On Order:
10.000
Expected 5/25/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,955 € 9,55 €
0,845 € 21,13 €
0,805 € 80,50 €
0,754 € 188,50 €
0,701 € 350,50 €
0,645 € 645,00 €
0,613 € 1.532,50 €
0,61 € 3.050,00 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
PCB Pins
Spring Loaded
Copper Alloy
0922
Bulk
Brand: Mill-Max
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 2 A
Length: 0.375 in
Material: Brass Alloy
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99