MIKROE-999

Mikroe
932-MIKROE-999
MIKROE-999

Mfr.:

Description:
Daughter Cards & OEM Boards EasyPIC PRO v7 MCU with PIC18F8520

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,26 € 681,50 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Cards
PIC18F8520
Brand: Mikroe
Core: PIC
Dimensions: 2255 mm x 2100 mm
Interface Type: USB
Operating Supply Voltage: 1.8 V to 2.5 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC18F8520
Tradename: EasyPIC
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8473309000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.