MIKROE-706

Mikroe
932-MIKROE-706
MIKROE-706

Mfr.:

Description:
Development Boards & Kits - AVR MIKROBOARD AVR W/ ATMEGA128

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,65 € 51,65 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Boards
AVR
ATmega128
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Data Bus Width: 8 bit
For Use With: ATmega, AT90
Interface Type: IDC10, JTAG, RS-232, USB
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AVR
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

UNI-DS6 Development System & mikroBoards

Mikroe UNI-DS6 Development System and MikroElektronika mikroBoards offer a range of options to fit a variety of application needs. UNI-DS6 systems offer a full-featured universal development environment that supports seven microcontroller architectures with MikroBoards, which can also be used as standalone devices. The UNI-DS6 boards have many on-board modules, including a 128 x 64 graphic LCD display, 2 x 16 alphanumeric LCD display, piezo buzzer, USB-UART, and more. The UNI-DS6 boards provide power and flexibility for creating or testing prototypes. MikroElektronika mikroBoards offer integrated programmers, power regulators, and reset circuits, as well as prototyping sections. They can be used as a standalone development platform that can be integrated easily into a final product. The mikroBoards are compact, carefully designed, and firmly fit into double-row connectors.