MIKROE-6946

Mikroe
932-MIKROE-6946
MIKROE-6946

Mfr.:

Description:
Data Conversion IC Development Tools DAC 22 Click is a compact add-on board for dual-channel voltage output generation and nonvolatile digital-to-analog conversion in embedded analog control applications. It is based on the MPC48CMD22, a 12-bit dual voltage output DAC from Microchip.

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,78 € 19,78 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
MPC48CMD22
3.3 V, 5 V
Bulk
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: DAC
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473302000
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.