MIKROE-6933

Mikroe
932-MIKROE-6933
MIKROE-6933

Mfr.:

Description:
Mobile Development Tools LTE IoT 24 Click is a compact add-on board designed for low-power LTE-M and NB-IoT cellular connectivity for IoT and M2M applications. It is based on the ME310G1-WW (ME310G1WW06T070400) module from Telit Cinterion.

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,34 € 102,34 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
RoHS:  
Add-On Boards
ME310G1-WW
3.3 V, 5 V
SPI, UART, USB
LTE
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: Cellular Module
Packaging: Bulk
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473302000
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.