MIKROE-6902

Mikroe
932-MIKROE-6902
MIKROE-6902

Mfr.:

Description:
Temperature Sensor Development Tools Thermo 31 Click is a compact add-on board designed for high-accuracy temperature measurement. It is based on the TMP118, a digital temperature sensor from Texas Instruments.

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,94 € 24,94 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Board
High Accuracy Temperature Measurment
TMP118
3.3 V, 5 V
Bulk
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Digital Temperature Sensor
Interface Type: I2C, I3C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473302000
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.