MIKROE-6859

Mikroe
932-MIKROE-6859
MIKROE-6859

Mfr.:

Description:
Optical Sensor Development Tools PIR 4 Click, Murata Electronics - IRS-D200ST00R1

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 6/2/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,78 € 19,78 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Board
IRS-D200ST00R1
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Pyroelectric Infrared Sensor
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.