MIKROE-6839

Mikroe
932-MIKROE-6839
MIKROE-6839

Mfr.:

Description:
Current Sensor Development Tools Hall Current 23 Click - Allegro Micro-ACS71010GMATR-050B5

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,14 € 42,14 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
Add-On Board
Current Sensor
ACS71010GMATR-050B5
3.3 V, 5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: EV Charging Systems, Solar Inverters
Interface Type: SPI
Product Type: Current Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.