MIKROE-6828

Mikroe
932-MIKROE-6828
MIKROE-6828

Mfr.:

Description:
Acceleration Sensor Development Tools Compact addon board designed for measurements of linear acceleration, device orientation, and movement-triggered functions in low-power embedded applications. Based on LIS2DE12, an ultra-low-power femto family accelerometer from STMicroelectronics.

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
RoHS:  
Add-On Board
LIS2DE12
1.8 V, 3.3 V
Bulk
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Accelerometer
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473302000
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.