MIKROE-6802

Mikroe
932-MIKROE-6802
MIKROE-6802

Mfr.:

Description:
Mobile Development Tools LTE IoT 13 Click, Wrth - 2615011136000

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,95 € 110,95 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
Add-On Boards
699 MHz to 2.15 GHz
2615011136000
3.3 V to 5 V
UART, USB
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Asset Tracking, Remote Monitoring Applications, Smart City
Product Type: Cellular Development Tools
Series: Click boards
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0