MIKROE-6801

Mikroe
932-MIKROE-6801
MIKROE-6801

Mfr.:

Description:
Power Management IC Development Tools PAC1711 Click - Microchip Technology: PAC1711T-1E/3P

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,90 € 12,90 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Add-On Boards
Current, Power & Voltage Monitor
3.3 V, 5 V
PAC1711
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Battery Management, Embedded Computing
Interface Type: I2C
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: MikroElektronika
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99