MIKROE-6790

Mikroe
932-MIKROE-6790
MIKROE-6790

Mfr.:

Description:
Current Sensor Development Tools Current 16 Click, Allegro - CT4022-H12BSN8

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,90 € 12,90 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
Add-On Boards
Current Sensor
CT4022
3.3 V to 5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: Datacenter Power Supplies, Personal Mobility Motor Drives
Interface Type: I2C
Product Type: Current Sensor Development Tools
Series: Click boards
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.