MIKROE-6763

Mikroe
932-MIKROE-6763
MIKROE-6763

Mfr.:

Description:
Networking Development Tools M-BUS RF 5 Click, Wrth Elektronik- 2609051183000

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,75 € 50,75 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Networking Development Tools
Add-On Boards
Transceiver
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: Smart Metering, Smart Building
Interface Type: UART
Product Type: Networking Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0