MIKROE-6705

Mikroe
923-MIKROE-6705
MIKROE-6705

Mfr.:

Description:
Power Management IC Development Tools Buck 24 Click, TI- TPS62916RPYR

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 30,10 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Add-On Boards
Voltage Regulator - Switching Regulator
3.3 V to 5 V
1 V, 1.8 V, 2.5 V, 3.3 V
TPS259807O
Brand: Mikroe
For Use With: 57.15 mm x 25.4 mm
Interface Type: I2C
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Buck 24 Click

Mikroe Buck 24 Click is a compact add-on board created to provide low-noise and low-ripple DC/DC conversion for powering sensitive electronic systems. The board is based on the Texas Instruments TPS62916 synchronous buck converter, which integrates a filtered internal reference and ferrite bead filter compensation to achieve performance comparable to low-noise LDO regulators. The board supports an input voltage range of 3V to 17V and features a four-position switch that enables users to select among preset output voltages of 1V, 1.8V, 2.5V, and 3.3V. Additionally, it integrates the INA219 current and power monitor, also from Texas Instruments, which enables accurate, real-time monitoring of voltage, current, and power via an I2C interface. The Mikroe Buck 24 Click is ideal for applications in telecom infrastructure, aerospace and defense systems, precision test and measurement, and medical equipment where stable and noise-free power is critical.