MIKROE-6682

Mikroe
932-MIKROE-6682
MIKROE-6682

Mfr.:

Description:
Mobile Development Tools LTE IoT 23 Click, Murata - LBAD0XX1SC-151

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,10 € 73,10 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
Add-On Boards
699 MHz to 2.17 GHz
LBAD0XX1SC-151
3.3 V to 5 V
UART
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Asset Tracking Applications, Smart Metering
Product Type: Cellular Development Tools
Series: Click boards
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0