MIKROE-6629

Mikroe
923-MIKROE-6629
MIKROE-6629

Mfr.:

Description:
Acceleration Sensor Development Tools Accel 33 Click, Rohm Semi- KX134ACR-LBZE2

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,94 € 24,94 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
Add-On Boards
Acceleration, Motion
KX134ACR-LBZ
3.3 V
Acceleration: 8 g to 64 g
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Automation, Industrial Motors
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.