MIKROE-6626

Mikroe
932-MIKROE-6626
MIKROE-6626

Mfr.:

Description:
Multiprotocol Development Tools RAK4630 Click, RAKwireless Tech LTD.- RAK4630-8-SM-I

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,10 € 73,10 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiprotocol Development Tools
Add-On Boards
RAK4630
3.3 V
I2C, UART, USB
Bluetooth
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Multiprotocol Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Type: LoRa
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.