MIKROE-6618

Mikroe
932-MIKROE-6618
MIKROE-6618

Mfr.:

Description:
Multiprotocol Development Tools NINA-B416 Click - NINA-B416-01B

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 3/26/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 30,10 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiprotocol Development Tools
Add-On Boards
NINA-B416
3.3 V
UART
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Industrial Automation, Sensor Networks
Product Type: Multiprotocol Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Type: Bluetooth
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C