MIKROE-6584

Mikroe
932-MIKROE-6584
MIKROE-6584

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BGM113 Click, Silicon Labs - BGM113A256V21

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 30,10 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Bluetooth Development Tools - 802.15.1
Add-On Boards
BGM113A256V21
2.4 GHz
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
Interface Type: UART
Product Type: Bluetooth Development Tools
Series: Click boards
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0