MIKROE-6573

Mikroe
932-MIKROE-6573
MIKROE-6573

Mfr.:

Description:
Multiple Function Sensor Development Tools Environment 5 Click - Sensirion AG, SHT40-BD1B-R2, STC31-C-R3

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,14 € 85,14 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Add-On Boards
Temperature, Humidty, C02 Level Monitor
SHT40-BD1B
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Humidity and Temperature Sensor
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99