MIKROE-6566

Mikroe
932-MIKROE-6566
MIKROE-6566

Mfr.:

Description:
Acceleration Sensor Development Tools Accel 34 Click Analog Devices Inc.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,89 € 55,89 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
Add-On Boards
Acceleration, Motion
ADXL382-2
3.3 V
Acceleration: 60 g
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
For Use With: Robotics
Interface Type: I2C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Sensitivity: 2000 LSB/g
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99