MIKROE-6563

Mikroe
932-MIKROE-6563
MIKROE-6563

Mfr.:

Description:
Mobile Development Tools LTE IoT 10 Click Sequans Communications

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,70 € 81,70 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
Add-On Boards
617 MHz to 2.2 GHz
GM02S
3.3 V, 5 V
I2C, UART
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Asset Tracking, Remote Monitoring
Product Type: Cellular Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C