MIKROE-6544

Mikroe
932-MIKROE-6544
MIKROE-6544

Mfr.:

Description:
GNSS / GPS Development Tools GNSS 26 Click, Quectel, LC26GTAAMD

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,50 € 64,50 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: GNSS / GPS Development Tools
Add-On Boards
LC26G-T (AA)
1.57542 GHz to 1.60537 GHz
3.3 V to 5 V
GNSS
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: GNSS Module
Product Type: GPS Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0