MIKROE-6529

Mikroe
932-MIKROE-6529
MIKROE-6529

Mfr.:

Description:
Power Management IC Development Tools Micro Pump Click - TCS Precision, JQB1523

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,93 € 21,93 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Add-On Boards
Brushed DC Motion Controller
3.3 V
JSB1523018
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: DC Motor
Interface Type: Analog, PWM
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8413810090
USHTS:
8413810040
JPHTS:
841381000
BRHTS:
84138100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.