MIKROE-6527

Mikroe
932-MIKROE-6527
MIKROE-6527

Mfr.:

Description:
Pressure Sensor Development Tools Diff Press 5 Click Freescale Semiconductor - NXP

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,89 € 55,89 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
Add-On Boards
Pressure
MPXV5010DP
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: HVAC Systems, Process Control
Interface Type: Analog, I2C
Product Type: Pressure Sensor Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.