MIKROE-6409

Mikroe
932-MIKROE-6409
MIKROE-6409

Mfr.:

Description:
GNSS / GPS Development Tools GNSS 21 Click - PNT-SG3FS-TR

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,90 € 55,90 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: GNSS / GPS Development Tools
Add-On Boards
PNT-SG3FS
1.559 GHz to 1.61 GHz
3.3 V
I2C, UART
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: GNSS Module
Product Type: GPS Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.