MIKROE-6379

Mikroe
932-MIKROE-6379
MIKROE-6379

Mfr.:

Description:
LED Lighting Development Tools RGB Ring Click - Wrth Elektronik, 1312020030000

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,41 € 14,41 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: LED Lighting Development Tools
Add-On Boards
RGB LED
3.3 V
Brand: Mikroe
Product Type: LED Lighting Development Tools
Subcategory: Development Tools
Tool Is For Evaluation Of: WL-ICLED 1312020030000
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.