MIKROE-6337

Mikroe
932-MIKROE-6337
MIKROE-6337

Mfr.:

Description:
Power Management IC Development Tools Brushless 30 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,20 € 75,20 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
3.3 V, 5 V
TB9083FTG
Brand: Mikroe
Description/Function: Brushless 30 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for Electric Power Steering
Interface Type: SPI
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Brushless 30 Click

Mikroe Brushless 30 Click supports the Toshiba Semiconductor TB9083FTG gate-driver IC, providing precise and reliable control of brushless motors. The TB9083FTG offers a robust performance in automotive environments.