MIKROE-6306

Mikroe
932-MIKROE-6306
MIKROE-6306

Mfr.:

Description:
Multiple Function Sensor Development Tools IR Grid 4 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,50 € 64,50 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Compact Add-On Board
MLX90641
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: IR Grid 4 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for Intrusion Detection, Industrial
Interface Type: I2C
Maximum Operating Temperature: + 300 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99