MIKROE-6293

Mikroe
932-MIKROE-6293
MIKROE-6293

Mfr.:

Description:
LED Lighting Development Tools BarGraph 5 Click - Broadcom Limited, HLMP-2685

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,83 € 39,83 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: LED Lighting Development Tools
Add-On Boards
LED Bargraph Display
3.3 V
Brand: Mikroe
Product Type: LED Lighting Development Tools
Subcategory: Development Tools
Tool Is For Evaluation Of: HLMP-2685
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.