MIKROE-6277

Mikroe
932-MIKROE-6277
MIKROE-6277

Mfr.:

Description:
Mobile Development Tools LTE Cat.1 3 Click (for North America)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,59 € 119,59 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
RoHS:  
Add-On Boards
750 MHz to 2.1 GHz
EG91NAXDGA-128-SGNS
3.3 V, 5 V
I2C, UART
LTE
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: LTE Cat.1 3 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for North American M2M Applications
Product Type: Cellular Development Tools
Protocol - GPS, GLONASS: GSM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C