MIKROE-6257

Mikroe
932-MIKROE-6257
MIKROE-6257

Mfr.:

Description:
Power Management IC Development Tools PWR Meter 3 Click - 30A

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,47 € 39,47 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
3.3 V
ACS37800KMACTR-030B3-I2C
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: Power Monitoring
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Serbia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MIKROE-6257 30A PWR Meter 3 Click

Mikroe MIKROE-6257 30A PWR Meter 3 Click is a compact add-on board that measures voltage and current through a connected load. The Mikroe MIKROE-6257 features the Allegro Microsystems ACS37800KMACTR-030B3-I2C I2C-configurable power monitoring solution that simplifies power monitoring in AC/DC systems. Hall-effect-based current sensing provides reinforced isolation (4800VRMS) and accurate ±30A bidirectional current sensing. The board also includes two LED indicators for visual alerts of anomalies like under/overvoltage and fast overcurrent faults. The board is ideal for power metering in communication equipment, embedded electronics, and similar applications.