MIKROE-6242

Mikroe
932-MIKROE-6242
MIKROE-6242

Mfr.:

Description:
Magnetic Sensor Development Tools 3D Hall 14 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
13
1
Pending
12
Expected 6/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,04 € 12,04 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
MLX90394
3.3 V
Brand: Mikroe
For Use With: Position Sensor
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-6242 3D Hall 14 Click

Mikroe MIKROE-6242 3D Hall 14 Click is a compact, high-precision position sensing add-on board. The Mikroe MIKROE-6242 features the MLX90394, a 3-axis magnetometer based on Melexis' Triaxis® Hall technology. This sensor offers low power consumption, excellent noise performance, and flexible measurement modes, including intelligent wake-up functions for efficient power management. It uses a standard 2-wire I2C interface, supporting fast-mode frequencies up to 1MHz. The board also includes an innovative Click Snap design for easy detachment and autonomous operation. The board is ideal for battery-powered tools, household appliances, industrial machinery, smart home devices, and security systems.