MIKROE-6158

Mikroe
932-MIKROE-6158
MIKROE-6158

Mfr.:

Description:
Display Development Tools Mikromedia 4 for STM32F2 Resistive FPI with frame

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
205,53 € 205,53 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Development Boards
STM32F2
Brand: Mikroe
Display Type: TFT
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

MIKROE-6158 Mikromedia 4 for STM32F2 Resistive FPI

Mikroe MIKROE-6158 Mikromedia 4 for STM32F2 Resistive FPI is not limited to multimedia applications. The Mikroe MIKROE-6158 features USB, a digital motion sensor, battery charging, an SD card reader, and more, making it versatile for various uses. This device includes two mikroBUS™ Shuttle connectors with a 2x8-pin IDC header at a 1.27mm pitch. The mikroBUS Shuttle extension board is an add-on that maintains compatibility with 1669 Click boards™ through the conventional mikroBUS socket.