MIKROE-6148

Mikroe
932-MIKROE-6148
MIKROE-6148

Mfr.:

Description:
Display Development Tools Mikromedia 7 Resistive FPI with frame

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,12 € 257,12 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Development Boards
STM32
Brand: Mikroe
Display Type: TFT
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIKROE-6148 Mikromedia 7 Resistive FPI with Frame

Mikroe MIKROE-6148 Mikromedia 7 Resistive FPI with Frame is more than a multimedia device. Mikroe MIKROE-6148 has USB, Ethernet, Wi-Fi, and RF connectivity options. The device features a digital motion sensor, battery charging, piezo-buzzer, SD card reader, and RTC. The Mikromedia 7 applications extend far beyond multimedia. This development board includes a mikroBUS™ Shuttle connector featuring a 2x8-pin IDC header with a 1.27mm pitch. The mikroBUS Shuttle extension board, equipped with a standard mikroBUS socket, is compatible with 1669 Click boards™. Designed for rapid multimedia and GUI application development, the Mikromedia 7 RESISTIVE FPI features a 7" TFT display with a resistive touch screen and a powerful graphics controller capable of displaying a 24-bit color palette (16.7 million colors). The board also includes a DSP-powered embedded sound CODEC IC, making it ideal for multimedia projects.