MIKROE-6135

Mikroe
932-MIKROE-6135
MIKROE-6135

Mfr.:

Description:
Temperature Sensor Development Tools IR Thermo 4 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,70 € 38,70 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
TPiS 1T 1386 L5.5 H
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Thermopile Sensor
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025190090
CAHTS:
9025190019
USHTS:
9025198060
KRHTS:
9025191000
BRHTS:
90251990
ECCN:
EAR99

IR Thermo 4 Click

Mikroe IR Thermo 4 Click supports the Excelitas TPiS 1T 1386 L5.5 H thermopile sensor for precise remote sensing applications. The sensor is part of the CaliPile™ family and features factory-calibrated data stored in EEPROM, guaranteeing reliable and accurate performance. The sensor is available in an isothermal TO-39 package with an integrated lens hood for minimized stray light and enhanced thermal stability for challenging environmental conditions. With a built-in ADC and multiple filter options, the sensor's data is easily accessible through an I2C interface.