MIKROE-6126

Mikroe
932-MIKROE-6126
MIKROE-6126

Mfr.:

Description:
Power Management IC Development Tools Step Down 12 Click - Microchip Technology, Texas Instruments, MCP4661T-104E/ML, TPS62902RPJR

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,06 € 18,06 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Add-On Boards
Voltage Regulator - Switching Regulator
3.3 V, 5 V
TPS62902
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
For Use With: Step-Down Converter
Interface Type: GPIO. I2C
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99