MIKROE-6112

Mikroe
932-MIKROE-6112
MIKROE-6112

Mfr.:

Description:
RF Development Tools LR 6 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,88 € 27,88 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
RoHS:  
Add-On Boards
RF Transceiver
433 MHz
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: LR 6 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for Automatic Meter Reading
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Protocol - ANT, Thread, Zigbee - 802.15.4: ANT
Protocol - Sub GHz: LoRa
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

LR 6 Click

Mikroe LR 6 Click is a compact add-on board designed for ultra-long-distance communication. The Mikroe LR 6 Click features the AI-Thinker Technology Ra-01S LoRa™ RF module with the SX1268 radio chip. The click provides outstanding sensitivity (over -148dBm) and high power output (+22dBm) and supports multiple modulation methods in the 433MHz frequency band. With strong anti-interference and low power consumption, this board is ideal for reliable, long-range applications like automatic meter reading, home automation, security systems, and remote irrigation.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.