MIKROE-6105

Mikroe
932-MIKROE-6105
MIKROE-6105

Mfr.:

Description:
Optical Sensor Development Tools Light 4 Click - ams-OSRAM USA INC., TSL25853PM

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
Add-On Boards
Ambient Light, UV Index, Light Flicker Detection
TSL2585
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: Light Sensor
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9027500000
CNHTS:
8543709990
CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
MXHTS:
9027509900
ECCN:
EAR99