MIKROE-6088

Mikroe
932-MIKROE-6088
MIKROE-6088

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 B102C Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,88 € 27,88 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Add-On Boards
RTL8762CMF
20 MHz
3.3 V
Bluetooth 5.0
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: B102C Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for Beacons, Building Automation
Interface Type: UART, USB
Product Type: Bluetooth Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C