MIKROE-6079

Mikroe
932-MIKROE-6079
MIKROE-6079

Mfr.:

Description:
Development Boards & Kits - ARM Click shield for Arduino Portenta

Lifecycle:
New At Mouser

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,88 € 58,88 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
RoHS:  
Add-On Boards
Brand: Mikroe
Interface Type: Analog, GPIO, I2C, PWM, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIKROE-6079 click Shield for Arduino Portenta

MikroE MIKROE-6079 Click Shield for Arduino Portenta is the perfect solution with which to quickly and easily expand the capabilities of the Arduino Portenta board, allowing numerous Click boards for complex and unique projects. The MIKROE-6079 click Shield offers a cost-effective and versatile platform for users to experiment with fresh ideas and build prototypes leveraging the dual-core capability of the STM32H747 processor in Portenta.