MIKROE-6077

Mikroe
932-MIKROE-6077
MIKROE-6077

Mfr.:

Description:
Display Development Tools IPS Display Click - Eastrising Technology Co., Limited, ER-TFT1.14-2

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,18 € 21,18 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
Add-On Boards
ER-TFT1.14-2
3.3 V
SPI
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Display Type: TFT LCD
For Use With: LCD Display
Product Type: Display Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99