MIKROE-6021

Mikroe
932-MIKROE-6021
MIKROE-6021

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Lyra 24P Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 30,10 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Add-On Boards
453-00145R
39 MHz
3.3 V
Bluetooth 5.3
Brand: Mikroe
Description/Function: LYRA 24P Click
Dimensions: 42.9 mm x 25.4 mm
For Use With: Ideal for Smart Home Devices and Lighting
Interface Type: UART
Product Type: Bluetooth Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

LYRA 24P Click

Mikroe LYRA 24P Click is a compact add-on board designed for high-performance BLUETOOTH® connectivity in IoT devices. The Mikroe LYRA 24P Click features Ezurio's LYRA 24P (453-00145R) wireless module, built on a 32-bit Arm® Cortex®-M33 core running at 39MHz with BLUETOOTH Low Energy (BLE) 5.3 support. Enhanced with Secure Vault® technology for advanced security, this module also includes a 2.4GHz antenna and global certifications. Ideal applications include smart home devices, lighting, building automation, security, gateways, digital assistants, and BLUETOOTH mesh low-power nodes.