MIKROE-5902

Mikroe
932-MIKROE-5902
MIKROE-5902

Mfr.:

Description:
GNSS / GPS Development Tools GNSS 11 Click

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,44 € 46,44 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: GNSS / GPS Development Tools
RoHS:  
Add-On Boards
EVA-M8
1.561098 GHz to 1.602 GHz
3.3 V
I2C, SPI, UART, USB
GPS, GNSS
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Concurrent GNSS Module
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473302000