MIKROE-5752

Mikroe
932-MIKROE-5752
MIKROE-5752

Mfr.:

Description:
Interface Development Tools RS485 8 Click

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
43
Expected 5/26/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,32 € 15,32 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
Transceiver
THVD1426
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: UART
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIKROE-5752 RS485 8 Click

Mikroe MIKROE-5752 RS485 8 Click is a compact add-on board for RS485 network communication. The Mikroe MIKROE-5752 uses the THVD1426 RS485 transceiver from Texas Instruments, offering auto-direction control and ESD protection. This transceiver provides bus protection for various events and operates in half-duplex mode at speeds up to 12Mbps. It's known for low power consumption and glitch-free power-up/power-down, allowing hot plug-in. This Click board™ is ideal for industrial and multi-point applications with long cable runs.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.