MIKROE-56

Mikroe
932-MIKROE-56
MIKROE-56

Mfr.:

Description:
Board Mount Temperature Sensors DS1820 - TEMPERATURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 7,64 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 55 C
+ 125 C
1-Wire
3 V
5.5 V
Remote
9 bit
No Shutdown
Through Hole
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391000
USHTS:
9025198085
ECCN:
EAR99